TE Connectivity Thermistor, NTC Type 10 kΩ, Glass Encapsulation 65 mm 1.5 mm
- RS Stock No.:
- 893-7174
- Mfr. Part No.:
- GAG10K3976B1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$31.32
(exc. GST)
$34.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 54 unit(s) shipping from 03 November 2026
- Plus 364 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 - 49 | $31.32 |
| 50 - 99 | $30.60 |
| 100 - 999 | $29.90 |
| 1000 + | $29.19 |
*price indicative
- RS Stock No.:
- 893-7174
- Mfr. Part No.:
- GAG10K3976B1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermistor | |
| Series | G10K3976 | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Tolerance ± | 1% | |
| Mount Type | Radial | |
| Automotive Standard | No | |
| Application | Hot Water Boiler Systems, Refrigeration Control, Air Conditioning Systems, Assembly, Sensor | |
| Package/Case | Glass Encapsulation | |
| Resistance at 25°C | 10kΩ | |
| Depth | 1.5mm | |
| Standards/Approvals | IEC 60068-2-14, RoHS, IEC 60068-2-2, IEC 60068-2-3 | |
| Termination Style | Wire | |
| Length | 65mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermistor | ||
Series G10K3976 | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Tolerance ± 1% | ||
Mount Type Radial | ||
Automotive Standard No | ||
Application Hot Water Boiler Systems, Refrigeration Control, Air Conditioning Systems, Assembly, Sensor | ||
Package/Case Glass Encapsulation | ||
Resistance at 25°C 10kΩ | ||
Depth 1.5mm | ||
Standards/Approvals IEC 60068-2-14, RoHS, IEC 60068-2-2, IEC 60068-2-3 | ||
Termination Style Wire | ||
Length 65mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 250°C | ||
TE Connectivity G10K3976 Series Radial Glass Thermistors
Related links
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 10 kΩ 76 mm 2.4 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
