TDK Thermistor, NTC Type 3 Ω 22 mm 14.5 mm 7 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.18

(exc. GST)

$9.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$1.636$8.18
250 - 495$1.612$8.06
500 +$1.582$7.91

*price indicative

RS Stock No.:
769-1874
Mfr. Part No.:
B57213P0309M301
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57213P0***M3*1

Temperature Coefficient Type

NTC

Thermal Time Constant

80s

Packaging

Bulk

Mount Type

PCB

Automotive Standard

No

Tolerance ±

20%

Application

Inrush Current Limiting

Maximum Power Rating

3800mW

Resistance at 25°C

3Ω

Height

22mm

Depth

7mm

Standards/Approvals

MIL-STD-202, IEC 60068-2-2, IEC 60068-2-14, IEC 60068-2-78, JESD-22, IATF 16949

Termination Style

Radial

Length

14.5mm

Maximum Operating Temperature

170°C

Minimum Operating Temperature

-40°C

Epcos B5721x Inrush Current Limiting Thermistors


Applications in peripheral communication equipment e.g. switch mode power supplies

Black coated Thermistor disk, flame retardant to UL94V0

Terminal wires made from tinned copper

Stamped with resistance value and tolerance

High stability of electrical characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy