TDK Thermistor, NTC Type 3 kΩ 6.5 mm 2.41 mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$3.04

(exc. GST)

$3.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 569 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$3.04-
250 - 499$2.991%
500 +$2.952%

*price indicative

Packaging Options:
RS Stock No.:
706-2774
Mfr. Part No.:
B57861S0302F040
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B57861S

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

4.4%/°C

Thermal Time Constant

15s

Packaging

Bulk

Mount Type

PCB

Automotive Standard

AEC-Q200 Rev D

Tolerance ±

1%

Application

Temperature Measurement

Maximum Power Rating

60mW

Resistance at 25°C

3kΩ

Standards/Approvals

UL E69802

Depth

2.41mm

Height

6.5mm

Termination Style

PTFE Insulated Lead

Maximum Operating Temperature

155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
ID

Epcos Miniature Sensor S861 Series


From Epcos, this S861 Series of miniature encapsulated NTC bead thermistors and feature high measuring accuracy and a fast thermal response. The S861 series thermistors are for temperature sensing and measurement applications.

Features and Benefits:

• Resistance tolerance ±5% J40 type, ±1% F40 type

• Fast thermal response

• High measuring accuracy

• Epoxy resin encapsulation

• PTFE insulated silver-plated nickel wire leads

• Maximum power dissipation: 60mW @ 25°C

• Dissipation Factor (In Air): 1.5 mW/C (Approx.)

• Thermal time constant (In Air): 15 seconds (Approx.)

• Body Size: 2.41Ø x x 6.5mm

Note

Beta values shown are for the temperature range 25-100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy