Vishay Thermistor, Linear PTC Type 470 Ω, 0603 450 μm 1.6 mm 850 μm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
684-0958
Mfr. Part No.:
TFPT0603L4700JV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor

Temperature Coefficient Type

Linear PTC

Resistance at 25°C

470 Ω

Package/Case

0603

Height

450 μm

Length

1.6 mm

Depth

850 μm

Maximum Operating Temperature

125 °C

Maximum Power Rating

75 mW

Minimum Operating Temperature

-55 °C

Series

TFPT

Thermal Coefficient

0.41 %/°C

COO (Country of Origin):
DE

0603 TFPT Series Linear PTC


A range of high stability thin-film linear PTC thermistors from Vishay in Compact SMT packages. The devices have an alumina substrate base with nickel based PTC thin film resistive element and provide high stability and repeatability over a wide temperature range.

• Temperature coefficient +0.41%/°K at 25°C

• Operating temperature range - 55 to +150 °C

• Available in 5% or close tolerance 1% versions

• Compact 0603 size SMT package

• cUL recognized component: File E148885

• Compliant to RoHS Directive 2002/95/EC

• Halogen-free according to IEC 61249-2-21 definition

  • RS Stock No. 6840920
  • Mfr. Part No. TFPT0603L1001FV
Each
$1.65
  • RS Stock No. 6840920P
  • Mfr. Part No. TFPT0603L1001FV
Each (Supplied on a Reel)
$1.65
  • RS Stock No. 7855636
  • Mfr. Part No. PRF18BD471QB5RB
Each (In a Bag of 5)
$0.284
  • RS Stock No. 1693282
  • Mfr. Part No. NTCS0603E3104JXT
Each (On a Reel of 4000)
$0.263

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy