Texas Instruments PTC Thermistor, Linear PTC Type 10 kΩ, SOT-5X3 0.85 mm 0.8 mm
- RS Stock No.:
- 268-3633
- Mfr. Part No.:
- TMP6131DYAR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$510.00
(exc. GST)
$570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.17 | $510.00 |
*price indicative
- RS Stock No.:
- 268-3633
- Mfr. Part No.:
- TMP6131DYAR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | TMP61 | |
| Product Type | PTC Thermistor | |
| Temperature Coefficient Type | Linear PTC | |
| Thermal Coefficient | 1%/°C | |
| Thermal Time Constant | 0.6s | |
| Packaging | Box | |
| Tolerance ± | 1% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Thermostat, Thermal Compensation, HVAC | |
| Package/Case | SOT-5X3 | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Height | 0.85mm | |
| Termination Style | Flat | |
| Length | 0.8mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series TMP61 | ||
Product Type PTC Thermistor | ||
Temperature Coefficient Type Linear PTC | ||
Thermal Coefficient 1%/°C | ||
Thermal Time Constant 0.6s | ||
Packaging Box | ||
Tolerance ± 1% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Thermostat, Thermal Compensation, HVAC | ||
Package/Case SOT-5X3 | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Height 0.85mm | ||
Termination Style Flat | ||
Length 0.8mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
The Texas Instruments PTC Thermistor is a linear thermistor offers linearity and consistent sensitivity across temperature to enable simple and accurate methods for temperature conversion. The low power consumption and a small thermal mass of the device minimize the impact of self heating. The small size of the thermistor also allows for close placement to heat sources and quick response times.
Silicon based thermistor with PTC
Linear resistance change across temperature
Consistent sensitivity across temperature
Fast thermal response time of 0.6 s
Long lifetime and robust performance
- RS Stock No. 2683634P
- Mfr. Part No. TMP6131DYAR
Each (Supplied on a Reel)
$0.264
- RS Stock No. 2683634
- Mfr. Part No. TMP6131DYAR
Each (In a Pack of 50)
$0.264
- RS Stock No. 2579482
- Mfr. Part No. AL03006-17.53K-98-G1
Each (In a Pack of 5)
$2.00
- RS Stock No. 2528578
- Mfr. Part No. TMP6131QDECTQ1
Each (On a Reel of 250)
$0.82
Related links
- Texas Instruments PTC Thermistor SOT-5X3 0.85 mm 0.8 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Vishay Thin Film Resistor 0603 0.45 mm 1.55 mm 0.8 mm
- Texas Instruments Thermistor, PTC Type
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Murata PTC Thermistor, PTC Type 470 Ω 0.8 mm 1.6 mm 0.8 mm











