Texas Instruments PTC Thermistor, Linear PTC Type 10 kΩ, SOT-5X3 0.85 mm 0.8 mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 33%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$13.20

(exc. GST)

$14.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.264$13.20-
100 - 200$0.176$8.8033%
250 - 450$0.156$7.8040%
500 - 950$0.145$7.2545%
1000 +$0.123$6.1553%

*price indicative

Packaging Options:
RS Stock No.:
268-3634
Mfr. Part No.:
TMP6131DYAR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Series

TMP61

Product Type

PTC Thermistor

Temperature Coefficient Type

Linear PTC

Thermal Coefficient

1%/°C

Packaging

Box

Thermal Time Constant

0.6s

Tolerance ±

1%

Mount Type

PCB

Automotive Standard

No

Application

Thermostat, Thermal Compensation, HVAC

Package/Case

SOT-5X3

Resistance at 25°C

10kΩ

Pin Count

2

Height

0.85mm

Length

0.8mm

Standards/Approvals

RoHS

Termination Style

Flat

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

The Texas Instruments PTC Thermistor is a linear thermistor offers linearity and consistent sensitivity across temperature to enable simple and accurate methods for temperature conversion. The low power consumption and a small thermal mass of the device minimize the impact of self heating. The small size of the thermistor also allows for close placement to heat sources and quick response times.

Silicon based thermistor with PTC

Linear resistance change across temperature

Consistent sensitivity across temperature

Fast thermal response time of 0.6 s

Long lifetime and robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy