Recently searched

    Texas Instruments PTC Thermistor, Linear PTC Type, X1SON, 0.60 x 1.00mm

    Texas Instruments
    RS Stock No.:
    268-3631
    Mfr. Part No.:
    TMP6131DECT
    Brand:
    Texas Instruments
    N
    View all Thermistor ICs
    On back order for despatch 19/02/2024, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each (On a Reel of 250)

    $0.671

    (exc. GST)

    $0.738

    (inc. GST)

    unitsPer unitPer Reel*
    250 - 250$0.671$167.75
    500 - 750$0.61$152.50
    1000 +$0.533$133.25
    *price indicative
    RS Stock No.:
    268-3631
    Mfr. Part No.:
    TMP6131DECT
    Brand:
    Texas Instruments

    Technical data sheets


    Legislation and Compliance


    Product Details

    The Texas Instruments PTC Thermistor is a linear thermistor offers linearity and consistent sensitivity across temperature to enable simple and accurate methods for temperature conversion. The low power consumption and a small thermal mass of the device minimize the impact of self heating. With built in fail safe behaviours at high temperatures and powerful immunity to environmental variation.

    Silicon based thermistor with PTC
    Linear resistance change across temperature
    Fast thermal response time of 0.6 s
    Long lifetime and robust performance
    Consistent sensitivity across temperature


    Specifications

    AttributeValue
    SeriesTMP61
    Temperature Coefficient TypeLinear PTC
    Thermal Coefficient±1%/°C
    Thermal Time Constant0.6s
    Package/CaseX1SON
    Dimensions0.60 x 1.00mm
    On back order for despatch 19/02/2024, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each (On a Reel of 250)

    $0.671

    (exc. GST)

    $0.738

    (inc. GST)

    unitsPer unitPer Reel*
    250 - 250$0.671$167.75
    500 - 750$0.61$152.50
    1000 +$0.533$133.25
    *price indicative