- RS Stock No.:
- 268-3632
- Mfr. Part No.:
- TMP6131DECT
- Brand:
- Texas Instruments
N
View all Thermistor ICs
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.131
(exc. GST)
$1.244
(inc. GST)
units | Per unit | Per Pack* |
10 - 40 | $1.131 | $11.31 |
50 - 90 | $1.108 | $11.08 |
100 - 140 | $0.703 | $7.03 |
150 + | $0.689 | $6.89 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 268-3632
- Mfr. Part No.:
- TMP6131DECT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
The Texas Instruments PTC Thermistor is a linear thermistor offers linearity and consistent sensitivity across temperature to enable simple and accurate methods for temperature conversion. The low power consumption and a small thermal mass of the device minimize the impact of self heating. With built in fail safe behaviours at high temperatures and powerful immunity to environmental variation.
Silicon based thermistor with PTC
Linear resistance change across temperature
Fast thermal response time of 0.6 s
Long lifetime and robust performance
Consistent sensitivity across temperature
Linear resistance change across temperature
Fast thermal response time of 0.6 s
Long lifetime and robust performance
Consistent sensitivity across temperature
Specifications
Attribute | Value |
---|---|
Series | TMP61 |
Temperature Coefficient Type | Linear PTC |
Thermal Coefficient | ±1%/°C |
Thermal Time Constant | 0.6s |
Package/Case | X1SON |
Dimensions | 0.60 x 1.00mm |