Vishay Thermistor, Linear PTC Type 1.2 kΩ, 0805 450 μm 2 mm 1.25 mm
- RS Stock No.:
- 169-3272
- Mfr. Part No.:
- TFPT0805L1201FV
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-3272
- Mfr. Part No.:
- TFPT0805L1201FV
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | TFPT | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | Linear PTC | |
| Packaging | Cut Tape | |
| Tolerance ± | 1% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | PCB | |
| Application | Office, Telecom, Compensation, Temperature Sensing, Battery Charger, Power Supplies, In-Car Entertainment, Protection, LCD Compensation | |
| Package/Case | 0805 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 1.2kΩ | |
| Depth | 1.25mm | |
| Standards/Approvals | AEC-Q200E148885UL | |
| Length | 2mm | |
| Height | 450μm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series TFPT | ||
Product Type Thermistor | ||
Temperature Coefficient Type Linear PTC | ||
Packaging Cut Tape | ||
Tolerance ± 1% | ||
Automotive Standard AEC-Q200 | ||
Mount Type PCB | ||
Application Office, Telecom, Compensation, Temperature Sensing, Battery Charger, Power Supplies, In-Car Entertainment, Protection, LCD Compensation | ||
Package/Case 0805 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 1.2kΩ | ||
Depth 1.25mm | ||
Standards/Approvals AEC-Q200E148885UL | ||
Length 2mm | ||
Height 450μm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- DE
0805 TFPT Series Linear PTC
A range of high stability thin-film linear PTC thermistors from Vishay in Compact SMT packages. The devices have an alumina substrate base with nickel based PTC thin film resistive element and provide high stability and repeatability over a wide temperature range.
• Operating temperature range - 55 to +150 °C
• Available in 5% or close tolerance 1% versions
• Compact 0805 size SMT package
• cUL recognized component: File E148885
• Compliant to RoHS Directive 2002/95/EC
• Halogen-free according to IEC 61249-2-21 definition
Related links
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Vishay Thermistor 100 Ω, 0805 0.45 mm 2 mm 1.25 mm
- Vishay Thin Film Resistor 0603 0.45 mm 1.55 mm 0.8 mm
