TE Connectivity Thermistor, NTC Type 1 kΩ, 0805 500 μm 2 mm 1.25 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-8775
Mfr. Part No.:
NTC0805J1K0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermistor

Series

NTC

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Packaging

Tape & Reel

Automotive Standard

No

Tolerance ±

5%

Mount Type

PCB

Application

Control, Compensation, Temperature Measurement, Sensing

Package/Case

0805

Accuracy

±5 %

Maximum Power Rating

125mW

Pin Count

2

Resistance at 25°C

1kΩ

Length

2mm

Depth

1.25mm

Height

500μm

Standards/Approvals

UL, RoHS

Diameter

1.25mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

NTC0805 Series SMD


NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size

Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature

The thermistor should be derated linearly from 100% at 55°C to zero at 125°C

These components are supplied unmarked, on 8mm wide tape

Optimum working dissipation 1mW

Dimensions L.2, W.1.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy