Molex NTC Thermistor, NTC Type 2.25 kΩ 100 mm
- RS Stock No.:
- 230-2096
- Mfr. Part No.:
- 215272-3207
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.27
(exc. GST)
$17.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.254 | $16.27 | - |
| 25 + | $3.162 | $15.81 | $2.30 |
*price indicative
- RS Stock No.:
- 230-2096
- Mfr. Part No.:
- 215272-3207
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215272 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Mount Type | Off Board | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 2.25kΩ | |
| Standards/Approvals | EU RoHS, REACH SVHC, RoHS | |
| Length | 100mm | |
| Termination Style | Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215272 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Mount Type Off Board | ||
Application Temperature Sensing | ||
Resistance at 25°C 2.25kΩ | ||
Standards/Approvals EU RoHS, REACH SVHC, RoHS | ||
Length 100mm | ||
Termination Style Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is black.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
- RS Stock No. 1708668
- Mfr. Part No. NTCLE300E3103SB
Each (In a Box of 1000)
$1.903
- RS Stock No. 1793910
- Mfr. Part No. NTCALUG03A103H
Each (In a Bag of 10)
$2.136
- RS Stock No. 2302159
- Mfr. Part No. 215279-3005
Each (In a Pack of 5)
$5.048
- RS Stock No. 1793930
- Mfr. Part No. NTCLG100E2104JB
Each (In a Bag of 20)
$0.828
Related links
- Molex NTC Thermistor, NTC Type 2.25 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 2.25 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 2.25 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 4.7 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 10 Ω 100 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 40 mm












