TDK Thermistor, NTC Type 10 kΩ 2 mm 3 mm 5 mm
- RS Stock No.:
- 191-2263
- Distrelec Article No.:
- 304-38-361
- Mfr. Part No.:
- B57164K0103J000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $10.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.91
(exc. GST)
$4.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 570 unit(s) shipping from 23 November 2026
- Plus 1,325 unit(s) shipping from 27 November 2026
- Plus 1,000 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $0.782 | $3.91 | - |
| 500 - 995 | $0.762 | $3.81 | $10.00 |
| 1000 + | $0.754 | $3.77 | $28.00 |
*price indicative
- RS Stock No.:
- 191-2263
- Distrelec Article No.:
- 304-38-361
- Mfr. Part No.:
- B57164K0103J000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57164K | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.7%/°C | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 20s | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Control, Measurement, Temperature Compensation | |
| Maximum Power Rating | 450mW | |
| Resistance at 25°C | 10kΩ | |
| Depth | 5mm | |
| Height | 2mm | |
| Standards/Approvals | EN 143000, IEC 60539 | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57164K | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.7%/°C | ||
Packaging Tape & Reel | ||
Thermal Time Constant 20s | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Control, Measurement, Temperature Compensation | ||
Maximum Power Rating 450mW | ||
Resistance at 25°C 10kΩ | ||
Depth 5mm | ||
Height 2mm | ||
Standards/Approvals EN 143000, IEC 60539 | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||

Epcos B57164 Series
From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper Terminal wires, the B57164 series thermistor is Ideal for applications in temperature compensation, measurement and control.
Features and Benefits:
• Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated
• Stamped with resistance Value and tolerance
Related links
- TDK Thermistor, NTC Type 10 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 470 Ω 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 4.7 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 47 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 2.2 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 1 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 22 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 470 kΩ 11.5 mm 3 mm 5 mm
