TDK Thermistor, NTC Type 470 kΩ 11.5 mm 3 mm 5 mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-8174
Mfr. Part No.:
B57164K0474J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B57164K

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

5.3%/°C

Packaging

Tape & Reel

Thermal Time Constant

20s

Mount Type

PCB

Tolerance ±

5%

Automotive Standard

No

Application

Temperature Compensation, Control, Measurement

Maximum Power Rating

450mW

Resistance at 25°C

470kΩ

Depth

5mm

Length

3mm

Height

11.5mm

Standards/Approvals

IEC 60539, EN 143000

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Epcos B57164 Series


From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper Terminal wires, the B57164 series thermistor is Ideal for applications in temperature compensation, measurement and control.

Features and Benefits:

• Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated

• Stamped with resistance Value and tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy