TDK Thermistor, NTC Type 60 Ω 22 mm 15 mm 7 mm
- RS Stock No.:
- 185-7658
- Mfr. Part No.:
- B57237S0600M000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $27.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$524.50
(exc. GST)
$577.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $1.049 | $524.50 | - |
| 1000 - 1500 | $1.022 | $511.00 | $27.00 |
| 2000 + | $1.007 | $503.50 | $84.00 |
*price indicative
- RS Stock No.:
- 185-7658
- Mfr. Part No.:
- B57237S0600M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57237S0M0 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 90s | |
| Automotive Standard | No | |
| Mount Type | Lead | |
| Tolerance ± | 20% | |
| Maximum Power Rating | 3.1W | |
| Resistance at 25°C | 60Ω | |
| Height | 22mm | |
| Length | 15mm | |
| Standards/Approvals | IEC 101QA12, UL 1434, CQC 0900104539, VDE 40038223 | |
| Diameter | 4mm | |
| Depth | 7mm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57237S0M0 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 90s | ||
Automotive Standard No | ||
Mount Type Lead | ||
Tolerance ± 20% | ||
Maximum Power Rating 3.1W | ||
Resistance at 25°C 60Ω | ||
Height 22mm | ||
Length 15mm | ||
Standards/Approvals IEC 101QA12, UL 1434, CQC 0900104539, VDE 40038223 | ||
Diameter 4mm | ||
Depth 7mm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance Value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Related links
- TDK Thermistor, NTC Type 60 Ω 22 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 15 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 5 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 7 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 2.5 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 33 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 1 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 15 Ω 7 mm 15 mm 7 mm
