TDK Thermistor, NTC Type 3 Ω 23 mm 16 mm 7 mm

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $4.25

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.25

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 335 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$1.45$7.25-
125 - 245$1.416$7.08$4.25
250 +$1.396$6.98$13.50

*price indicative

RS Stock No.:
185-7769
Mfr. Part No.:
B57238S0309M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57238S0M0

Temperature Coefficient Type

NTC

Thermal Time Constant

80s

Automotive Standard

No

Tolerance ±

20%

Mount Type

PCB

Maximum Power Rating

3.9W

Resistance at 25°C

3Ω

Length

16mm

Height

23mm

Depth

7mm

Termination Style

Radial

Standards/Approvals

VDE 40038223, UL 1434 E69802, IEC 101QA12, CQC 0900104539

Maximum Operating Temperature

170°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.

Leaded and coated NTC thermistors

Tinned copper wire, kinked

Component marking includes the manufacturer'slogo, resistance Value and date code

Highly stable electrical characteristics

Applications

Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy