TDK Thermistor, NTC Type 120 Ω, Leaded and Coated Disks 16 mm 11.5 mm 6 mm
- RS Stock No.:
- 185-7653
- Mfr. Part No.:
- B57236S0121M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$840.00
(exc. GST)
$920.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | $0.84 | $840.00 |
| 2000 - 3000 | $0.819 | $819.00 |
| 4000 + | $0.806 | $806.00 |
*price indicative
- RS Stock No.:
- 185-7653
- Mfr. Part No.:
- B57236S0121M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57236S0M0 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 70s | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Mount Type | Lead | |
| Package/Case | Leaded and Coated Disks | |
| Maximum Power Rating | 2.1W | |
| Resistance at 25°C | 120Ω | |
| Depth | 6mm | |
| Length | 11.5mm | |
| Height | 16mm | |
| Standards/Approvals | CQC 0900104539, VDE 40038223, UL 1434 E69802, IEC 101QA12 | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57236S0M0 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 70s | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Mount Type Lead | ||
Package/Case Leaded and Coated Disks | ||
Maximum Power Rating 2.1W | ||
Resistance at 25°C 120Ω | ||
Depth 6mm | ||
Length 11.5mm | ||
Height 16mm | ||
Standards/Approvals CQC 0900104539, VDE 40038223, UL 1434 E69802, IEC 101QA12 | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance Value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
- RS Stock No. 1857771
- Mfr. Part No. B57236S0121M000
Each (In a Pack of 5)
$1.48
- RS Stock No. 1670499
- Mfr. Part No. B57211P0100M301
Each (In a Box of 500)
$0.906
- RS Stock No. 1857773
- Mfr. Part No. B57238S0509M000
Each (In a Pack of 5)
$1.332
- RS Stock No. 1911888P
- Mfr. Part No. B59880C0120A070
Each (Supplied in a Bag)
$2.11
Related links
- TDK Thermistor Leaded and Coated Disks 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 10 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 2.5 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 16 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 5 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 4.7 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 50 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 3 Ω 16 mm 11.5 mm 6 mm












