TDK Thermistor, NTC Type 12 Ω 20 mm 11 mm 6 mm
- RS Stock No.:
- 167-0139
- Mfr. Part No.:
- B57211P0120M301
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $38.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$761.00
(exc. GST)
$837.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.761 | $761.00 | - |
| 2000 - 3000 | $0.742 | $742.00 | $38.00 |
| 4000 + | $0.731 | $731.00 | $120.00 |
*price indicative
- RS Stock No.:
- 167-0139
- Mfr. Part No.:
- B57211P0120M301
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57211P0***M3*1 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 70s | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Tolerance ± | 20% | |
| Maximum Power Rating | 3000mW | |
| Resistance at 25°C | 12Ω | |
| Standards/Approvals | UL 94 V-0, UL E69802 | |
| Depth | 6mm | |
| Height | 20mm | |
| Length | 11mm | |
| Termination Style | Kinked Lead of Tinned Copper Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57211P0***M3*1 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 70s | ||
Automotive Standard No | ||
Mount Type PCB | ||
Tolerance ± 20% | ||
Maximum Power Rating 3000mW | ||
Resistance at 25°C 12Ω | ||
Standards/Approvals UL 94 V-0, UL E69802 | ||
Depth 6mm | ||
Height 20mm | ||
Length 11mm | ||
Termination Style Kinked Lead of Tinned Copper Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- CN
Epcos B5721x Inrush Current Limiting Thermistors
Applications in peripheral communication equipment e.g. switch mode power supplies
Black coated Thermistor disk, flame retardant to UL94V0
Terminal wires made from tinned copper
Stamped with resistance value and tolerance
High stability of electrical characteristics
Related links
- TDK Thermistor, NTC Type 12 Ω 20 mm 11 mm 6 mm
- TDK Thermistor, NTC Type 80 Ω 18 mm 11 mm 6 mm
- TDK Thermistor, NTC Type 25 Ω 16 mm 11 mm 6 mm
- TDK Thermistor, NTC Type 8 Ω 18 mm 11 mm 6 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 11 mm 6 mm
- TDK Thermistor, NTC Type 25 Ω 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 1 Ω 18 mm 11 mm 7 mm
