Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 25 x 6 x 1.4mm
- RS Stock No.:
- 179-3749
- Mfr. Part No.:
- NTCAFLEX05103HH
- Brand:
- Vishay
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$1.969
(exc. GST)
$2.166
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | $1.969 | $196.90 |
200 - 900 | $1.93 | $193.00 |
1000 + | $1.737 | $173.70 |
*price indicative
Related links
- Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 25 x 6 x 1.4mm
- Heatsink, 10K/W, 25 x 6 x 50mm, Clip
- Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 6 x 6 x 25mm
- EPCOS Thermistor, 25Ω Resistance, NTC Type, 11.5 x 6 x 16mm
- EPCOS Thermistor, 8Ω Resistance, NTC Type, 9.5 x 6 x 14mm
- EPCOS Thermistor, 6Ω Resistance, NTC Type, 9.5 x 6 x 14mm
- EPCOS Thermistor, 4.7Ω Resistance, NTC Type, 8.5 x 6 x 13mm
- EPCOS Thermistor, 16Ω Resistance, NTC Type, 8.5 x 6 x 13mm