Vishay Thermistor, Linear PTC Type 100 Ω, 0603 450 μm 1.6 mm 850 μm
- RS Stock No.:
- 169-3258
- Mfr. Part No.:
- TFPT0603L1000JV
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-3258
- Mfr. Part No.:
- TFPT0603L1000JV
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | Linear PTC | |
| Resistance at 25°C | 100 Ω | |
| Package/Case | 0603 | |
| Height | 450 μm | |
| Length | 1.6 mm | |
| Depth | 850 μm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Power Rating | 75 mW | |
| Minimum Operating Temperature | -55 °C | |
| Series | TFPT | |
| Thermal Coefficient | 0.41 %/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor | ||
Temperature Coefficient Type Linear PTC | ||
Resistance at 25°C 100 Ω | ||
Package/Case 0603 | ||
Height 450 μm | ||
Length 1.6 mm | ||
Depth 850 μm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Power Rating 75 mW | ||
Minimum Operating Temperature -55 °C | ||
Series TFPT | ||
Thermal Coefficient 0.41 %/°C | ||
- COO (Country of Origin):
- DE
0603 TFPT Series Linear PTC
A range of high stability thin-film linear PTC thermistors from Vishay in Compact SMT packages. The devices have an alumina substrate base with nickel based PTC thin film resistive element and provide high stability and repeatability over a wide temperature range.
• Temperature coefficient +0.41%/°K at 25°C
• Operating temperature range - 55 to +150 °C
• Available in 5% or close tolerance 1% versions
• Compact 0603 size SMT package
• cUL recognized component: File E148885
• Compliant to RoHS Directive 2002/95/EC
• Halogen-free according to IEC 61249-2-21 definition
Related links
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Texas Instruments PTC Thermistor SOT-5X3 0.85 mm 0.8 mm
- Vishay Thin Film Resistor 0603 0.45 mm 1.55 mm 0.8 mm
- Vishay Thermistor 100 Ω, 0603 0.45 mm 1.55 mm 0.85 mm
