TDK Thermistor, NTC Type 2.2 kΩ 2 mm 3 mm 5 mm
- RS Stock No.:
- 167-8520
- Mfr. Part No.:
- B57164K0222J000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8520
- Mfr. Part No.:
- B57164K0222J000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57164K | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.3%/°C | |
| Thermal Time Constant | 20s | |
| Packaging | Bulk | |
| Tolerance ± | 5% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Measurement, Temperature Compensation, Control | |
| Maximum Power Rating | 450mW | |
| Resistance at 25°C | 2.2kΩ | |
| Depth | 5mm | |
| Height | 2mm | |
| Standards/Approvals | IEC 60068-2-14, IEC 60068-2-78, MIL-STD-202, JESD-22, IATF 16949, IEC 60068-2-2 | |
| Length | 3mm | |
| Termination Style | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57164K | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.3%/°C | ||
Thermal Time Constant 20s | ||
Packaging Bulk | ||
Tolerance ± 5% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Measurement, Temperature Compensation, Control | ||
Maximum Power Rating 450mW | ||
Resistance at 25°C 2.2kΩ | ||
Depth 5mm | ||
Height 2mm | ||
Standards/Approvals IEC 60068-2-14, IEC 60068-2-78, MIL-STD-202, JESD-22, IATF 16949, IEC 60068-2-2 | ||
Length 3mm | ||
Termination Style Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||

Epcos B57164 Series
From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper Terminal wires, the B57164 series thermistor is Ideal for applications in temperature compensation, measurement and control.
Features and Benefits:
• Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated
• Stamped with resistance Value and tolerance
Related links
- TDK Thermistor, NTC Type 2.2 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 4.7 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 470 Ω 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 47 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 10 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 1 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 22 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 470 kΩ 11.5 mm 3 mm 5 mm
