Murata Thermistor, PTC Type 4.7 Ω 4 mm 9.5 mm 4 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-4129
Mfr. Part No.:
PTGL09AR4R7M3B51B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Packaging

Tape & Reel

Tolerance ±

20%

Mount Type

PCB

Automotive Standard

No

Application

Aerospace Equipment, Power Plant, Traffic Signal Equipment, Aircraft Equipment, Ships, Medical Equipment, Trains, Transportation Equipment, Undersea Equipment

Maximum Power Rating

1700mW

Resistance at 25°C

4.7Ω

Length

9.5mm

Termination Style

Surface Mount

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-58, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-67, IEC 60068-2-14

Depth

4mm

Height

4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
CN

Murata PTGL Series


The PTGL series of PTC thermistors are leaded and can be used for over current protection.

Tolerances of +/- 10 %

Narrow current range

Small size with quick operating time

Non contact design means prolonged life and silent operation

Solid element for stength against mechanical vibration and shock

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy