Murata Thermistor, PTC Type 10 Ω 9.5 mm 4.5 mm 3.5 mm
- RS Stock No.:
- 167-4090
- Mfr. Part No.:
- PTGL04AS100K2B51B0
- Brand:
- Murata
This image is representative of the product range
- RS Stock No.:
- 167-4090
- Mfr. Part No.:
- PTGL04AS100K2B51B0
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | POSISTOR PTGL | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Mount Type | PCB | |
| Application | Aircraft Equipment, Medical Equipment, Ships, Power Plant, Transportation Equipment, Trains, Undersea Equipment, Aerospace Equipment, Traffic Signal Equipment | |
| Maximum Power Rating | 1300mW | |
| Resistance at 25°C | 10Ω | |
| Standards/Approvals | IEC 60068-2-67, IEC 60068-2-58, IEC 60068-2-1, IEC 60068-2-6, IEC 60068-2-2, IEC 60068-2-14 | |
| Depth | 3.5mm | |
| Height | 9.5mm | |
| Length | 4.5mm | |
| Termination Style | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series POSISTOR PTGL | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Mount Type PCB | ||
Application Aircraft Equipment, Medical Equipment, Ships, Power Plant, Transportation Equipment, Trains, Undersea Equipment, Aerospace Equipment, Traffic Signal Equipment | ||
Maximum Power Rating 1300mW | ||
Resistance at 25°C 10Ω | ||
Standards/Approvals IEC 60068-2-67, IEC 60068-2-58, IEC 60068-2-1, IEC 60068-2-6, IEC 60068-2-2, IEC 60068-2-14 | ||
Depth 3.5mm | ||
Height 9.5mm | ||
Length 4.5mm | ||
Termination Style Surface Mount | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Murata PTGL Series
Thermistors - PTC (Positive Temperature Coefficient)
Related links
- Murata Thermistor, PTC Type 10 Ω 9.5 mm 4.5 mm 3.5 mm
- TDK Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- Murata Thermistor 0805 0.9 mm 2 mm 1.25 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 300 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
