TDK Thermistor, NTC Type 10 kΩ 6.5 mm 2.41 mm
- RS Stock No.:
- 167-0354
- Mfr. Part No.:
- B57861S0103F040
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$2,514.00
(exc. GST)
$2,765.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 20 November 2026
- Plus 3,000 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | $2.514 | $2,514.00 |
| 2000 - 3000 | $2.451 | $2,451.00 |
| 4000 + | $2.414 | $2,414.00 |
*price indicative
- RS Stock No.:
- 167-0354
- Mfr. Part No.:
- B57861S0103F040
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57861S | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.4%/°C | |
| Thermal Time Constant | 15s | |
| Packaging | Bulk | |
| Tolerance ± | 1% | |
| Automotive Standard | AEC-Q200 Rev D | |
| Mount Type | Lead | |
| Application | Temperature Measurement | |
| Maximum Power Rating | 60mW | |
| Resistance at 25°C | 10kΩ | |
| Height | 6.5mm | |
| Depth | 2.41mm | |
| Standards/Approvals | UL E69802 | |
| Maximum Operating Temperature | 155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57861S | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Thermal Time Constant 15s | ||
Packaging Bulk | ||
Tolerance ± 1% | ||
Automotive Standard AEC-Q200 Rev D | ||
Mount Type Lead | ||
Application Temperature Measurement | ||
Maximum Power Rating 60mW | ||
Resistance at 25°C 10kΩ | ||
Height 6.5mm | ||
Depth 2.41mm | ||
Standards/Approvals UL E69802 | ||
Maximum Operating Temperature 155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
Epcos Miniature Sensor S861 Series
From Epcos, this S861 Series of miniature encapsulated NTC bead thermistors and feature high measuring accuracy and a fast thermal response. The S861 series thermistors are for temperature sensing and measurement applications.
Features and Benefits:
• Resistance tolerance ±5% J40 type, ±1% F40 type
• Fast thermal response
• High measuring accuracy
• Epoxy resin encapsulation
• PTFE insulated silver-plated nickel wire leads
• Maximum power dissipation: 60mW @ 25°C
• Dissipation Factor (In Air): 1.5 mW/C (Approx.)
• Thermal time constant (In Air): 15 seconds (Approx.)
• Body Size: 2.41Ø x x 6.5mm
Note
Beta values shown are for the temperature range 25-100°C
Related links
- TDK Thermistor, NTC Type 10 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 3 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 100 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 5 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 10 kΩ 6.5 mm 50 mm 2.41 mm
- TDK Thermistor, NTC Type 5 kΩ 6.5 mm 43.5 mm 2.41 mm
- TDK Thermistor, NTC Type 5 kΩ 6.5 mm 50 mm 2.41 mm
- TDK NTC Thermistor, NTC Type 10 kΩ 6.5 mm 2.41 mm
