TE Connectivity Thermistor, NTC Type 100 kΩ, 0805 500 μm 2 mm 1.25 mm
- RS Stock No.:
- 164-1749
- Mfr. Part No.:
- NTC0805J100K
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-1749
- Mfr. Part No.:
- NTC0805J100K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | NTC | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 4s | |
| Tolerance ± | 5% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Compensation, Control, Temperature Measurement, Sensing | |
| Package/Case | 0805 | |
| Accuracy | ±5 % | |
| Maximum Power Rating | 125mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 100kΩ | |
| Length | 2mm | |
| Diameter | 1.25mm | |
| Standards/Approvals | UL, RoHS | |
| Height | 500μm | |
| Depth | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series NTC | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Thermal Time Constant 4s | ||
Tolerance ± 5% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Compensation, Control, Temperature Measurement, Sensing | ||
Package/Case 0805 | ||
Accuracy ±5 % | ||
Maximum Power Rating 125mW | ||
Pin Count 2 | ||
Resistance at 25°C 100kΩ | ||
Length 2mm | ||
Diameter 1.25mm | ||
Standards/Approvals UL, RoHS | ||
Height 500μm | ||
Depth 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
Related links
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
