TDK NTC Thermistor, NTC Type 10 kΩ 5.5 mm 2.5 mm 2.5 mm
- RS Stock No.:
- 146-0341
- Mfr. Part No.:
- B57871S0103F002
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$28.42
(exc. GST)
$31.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 720 unit(s) ready to ship from another location
- Plus 320 unit(s) shipping from 23 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $2.842 | $28.42 |
| 250 - 490 | $2.772 | $27.72 |
| 500 + | $2.727 | $27.27 |
*price indicative
- RS Stock No.:
- 146-0341
- Mfr. Part No.:
- B57871S0103F002
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57871S | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.1%/K | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 7.5s | |
| Tolerance ± | 1% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | PCB | |
| Application | Notebook, SMPS, Home Appliances, DC Converter, Dimmers, Electronic Ballast, Over Temperature Protection, Battery Pack | |
| Accuracy | ±1 % | |
| Maximum Power Rating | 60mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Depth | 2.5mm | |
| Height | 5.5mm | |
| Standards/Approvals | IEC 60738-1, E69802, AEC-Q200, UL 1434 | |
| Length | 2.5mm | |
| Maximum Operating Temperature | 155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57871S | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.1%/K | ||
Packaging Tape & Reel | ||
Thermal Time Constant 7.5s | ||
Tolerance ± 1% | ||
Automotive Standard AEC-Q200 | ||
Mount Type PCB | ||
Application Notebook, SMPS, Home Appliances, DC Converter, Dimmers, Electronic Ballast, Over Temperature Protection, Battery Pack | ||
Accuracy ±1 % | ||
Maximum Power Rating 60mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Depth 2.5mm | ||
Height 5.5mm | ||
Standards/Approvals IEC 60738-1, E69802, AEC-Q200, UL 1434 | ||
Length 2.5mm | ||
Maximum Operating Temperature 155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
Related links
- TDK NTC Thermistor, NTC Type 10 kΩ 5.5 mm 2.5 mm 2.5 mm
- TDK NTC Thermistor, NTC Type 220 Ω 2 mm 5.5 mm 5 mm
- TDK NTC Thermistor, NTC Type 100 Ω 2 mm 5.5 mm 5 mm
- Vishay NTC Thermistor, NTC Type 5.5 mm 41 mm 2.5 mm
- TDK NTC Thermistor, NTC Type 15 kΩ 2 mm 5.5 mm 5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 5.5 mm 41 mm 2.5 mm
- TDK NTC Thermistor, NTC Type 6.8 kΩ 2 mm 5.5 mm 5 mm
- TDK NTC Thermistor, NTC Type 6.5 mm 2.41 mm 2.41 mm
