EPCOS NTC Thermistor, 100Ω Resistance, NTC Type, 5.5 x 5 x 2mm
- RS Stock No.:
- 152-7135
- Mfr. Part No.:
- B57164K0101K000
- Brand:
- EPCOS
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.213
(exc. GST)
$1.334
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.213 | $12.13 |
250 - 490 | $1.181 | $11.81 |
500 + | $1.163 | $11.63 |
*price indicative
Related links
- EPCOS NTC Thermistor, 100Ω Resistance, NTC Type, 5.5 x 5 x 2mm
- EPCOS NTC Thermistor, NTC Type, 5.5 x 5 x 2mm
- EPCOS NTC Thermistor, 220Ω Resistance, NTC Type, 5.5 x 5 x 2mm
- EPCOS Thermistor, 100kΩ Resistance, NTC Type, 5.5 x 2mm
- EPCOS Thermistor, 22kΩ Resistance, NTC Type, 5.5 x 2mm
- EPCOS Thermistor, 47kΩ Resistance, NTC Type, 5.5 x 2mm
- EPCOS Thermistor, 100Ω Resistance, NTC Type, 5.5 x 2mm
- EPCOS Thermistor, 4.7kΩ Resistance, NTC Type, 5.5 x 2mm