TDK NTC Thermistor, NTC Type 10 kΩ 4.5 mm 36 mm 4.5 mm
- RS Stock No.:
- 146-0119
- Mfr. Part No.:
- B57891S0103J008
- Brand:
- TDK
This image is representative of the product range
- RS Stock No.:
- 146-0119
- Mfr. Part No.:
- B57891S0103J008
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57891S | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.7%/K | |
| Thermal Time Constant | 15s | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 5% | |
| Mount Type | PCB | |
| Application | SMPS, Notebook, DC Converter, Electronic Ballast, Home Appliances, Battery Pack, Dimmers, Over Temperature Protection | |
| Accuracy | ±5 % | |
| Maximum Power Rating | 200mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Height | 4.5mm | |
| Standards/Approvals | UL 1434, IEC 60738-1, AEC-Q200, E69802 | |
| Depth | 4.5mm | |
| Length | 36mm | |
| Maximum Operating Temperature | 155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57891S | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.7%/K | ||
Thermal Time Constant 15s | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 5% | ||
Mount Type PCB | ||
Application SMPS, Notebook, DC Converter, Electronic Ballast, Home Appliances, Battery Pack, Dimmers, Over Temperature Protection | ||
Accuracy ±5 % | ||
Maximum Power Rating 200mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Height 4.5mm | ||
Standards/Approvals UL 1434, IEC 60738-1, AEC-Q200, E69802 | ||
Depth 4.5mm | ||
Length 36mm | ||
Maximum Operating Temperature 155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
Related links
- TDK NTC Thermistor, NTC Type 10 kΩ 4.5 mm 36 mm 4.5 mm
- TDK NTC Thermistor, NTC Type 100 kΩ 4.5 mm 36 mm 4.5 mm
- TDK NTC Thermistor, NTC Type 10 kΩ 3.5 mm 36 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 100 kΩ 3.5 mm 36 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 2.2 kΩ 3.5 mm 36 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 220 Ω 2 mm 5.5 mm 5 mm
- TDK NTC Thermistor, NTC Type 6.5 mm 2.41 mm 2.41 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
