Vishay Thermistor IC, NTC Type 100 Ω, 0805 1.6 mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1.97

(exc. GST)

$2.17

(inc. GST)

RS Stock No.:
607-488
Mfr. Part No.:
NTCS0805E3223FHT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor IC

Series

NTC

Temperature Coefficient Type

NTC

Packaging

8 mm punched paper Tape on Reel package of 4000 units

Thermal Time Constant

8s

Automotive Standard

AEC-Q200

Tolerance ±

1%

Mount Type

Surface

Package/Case

0805

Maximum Power Rating

125mW

Resistance at 25°C

100Ω

Length

1.6mm

Standards/Approvals

IEC 60286-3, cULus (file E148885)

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy