Vishay Thermistor IC, NTC Type 100 Ω, 0603 1.6 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

$1.50

(exc. GST)

$1.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.50-
25 - 99$1.2715%
100 - 499$0.9437%
500 - 999$0.8543%
1000 +$0.7748%

*price indicative

RS Stock No.:
607-474
Mfr. Part No.:
NTCS0603E3103FHT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTC

Product Type

Thermistor IC

Temperature Coefficient Type

NTC

Packaging

8 mm punched paper Tape on Reel package of 4000 units

Thermal Time Constant

8s

Tolerance ±

5%

Mount Type

Surface

Automotive Standard

AEC-Q200

Application

Compensation, Telecom, Temperature Sensing, Protection, Industrial

Package/Case

0603

Maximum Power Rating

125mW

Resistance at 25°C

100Ω

Length

1.6mm

Standards/Approvals

cULus, IEC 60286-3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy