TDK Thermistor, NTC Type 25 Ω 16 mm 11 mm 6 mm
- RS Stock No.:
- 467-624
- Distrelec Article No.:
- 301-98-062
- Mfr. Part No.:
- B57236S0250M000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$1.42
(exc. GST)
$1.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 131 unit(s) ready to ship from another location
- Plus 4,231 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $1.42 | - |
| 250 - 499 | $1.41 | $2.50 |
| 500 + | $1.39 | $15.00 |
*price indicative
- RS Stock No.:
- 467-624
- Distrelec Article No.:
- 301-98-062
- Mfr. Part No.:
- B57236S0250M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57236S0M0 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 70s | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Maximum Power Rating | 2100mW | |
| Resistance at 25°C | 25Ω | |
| Height | 16mm | |
| Depth | 6mm | |
| Length | 11mm | |
| Standards/Approvals | UL E69802 | |
| Termination Style | Radial | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57236S0M0 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 70s | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Maximum Power Rating 2100mW | ||
Resistance at 25°C 25Ω | ||
Height 16mm | ||
Depth 6mm | ||
Length 11mm | ||
Standards/Approvals UL E69802 | ||
Termination Style Radial | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||

Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
Related links
- TDK Thermistor, NTC Type 25 Ω 16 mm 11 mm 6 mm
- TDK Thermistor, NTC Type 80 Ω 18 mm 11 mm 6 mm
- TDK Thermistor, NTC Type 12 Ω 20 mm 11 mm 6 mm
- TDK Thermistor, NTC Type 8 Ω 18 mm 11 mm 6 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 11 mm 6 mm
- TDK Thermistor, NTC Type 25 Ω 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 1 Ω 18 mm 11 mm 7 mm
