Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet, 0.04 in Thick, 2.4 W/mK, 200 mm, 100mm, Gap Pad

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
752-4770
Mfr. Part No.:
GP2500S20-0.040-02-00-200x100
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Sheet

Thickness

0.04in

Thermal Conductivity

2.4W/mK

Self-Adhesive

Yes

Trade Name

Gap Pad 2500S20

Conductive Material

Gap Pad 2500S20

Hardness

Shore OO 20

Standards/Approvals

RoHS

Width

100mm

Length

200mm

Colour

Light Yellow

Series

GP2500S20

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

COO (Country of Origin):
US

Bergquist Gap Pad® 2500S20


Bergquist Gap Pad® 2500S20 is a thermally conductive, reinforced material rated at a thermal conductivity of 2.4 W/m-K. The material is a filled-polymer material yielding extremely soft, elastic characteristics. The material is reinforced to provide easy handling and converting, added electrical isolation and tear resistance. Berqquist Gap Pad® 2500S20 is well suited for low-pressure applications that typically use fixed standoff or clip mounting. The material maintains a conformable, yet elastic nature that allows for excellent interfacing and wet-out characteristics, even to surfaces with high roughness and/or topography. Bergquist Gap Pad® 2500S20 is offered with inherent natural tack on both sides of the material allowing for stick-in-place characteristics during application assembly. The material is supplied with protective liners on both sides. The top side has reduced tack for ease of handling. Typical applications include between processors and heat sinks, between graphics chips and heat sinks, DVD and CD-ROM electronics cooling and areas where heat needs to be transferred to a frame, chassis or other type of heat spreader.

Thermal conductivity: 2.4 W/m-K

Low "S-Class" thermal resistance at ultra-low pressures

Ultra conformable, “gel-like” modulus

Designed for low-stress applications

Fibreglass reinforced for puncture, shear and tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy