Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 2W/m·K, Gap Pad 2200SF, 100 x 100mm
- RS Stock No.:
- 752-4853
- Mfr. Part No.:
- GP2200SF-0.125-02-00-100x100
- Brand:
- Bergquist
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-4853
- Mfr. Part No.:
- GP2200SF-0.125-02-00-100x100
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Dimensions | 100 x 100mm | |
| Thickness | 0.125in | |
| Length | 100mm | |
| Width | 100mm | |
| Thermal Conductivity | 2W/m·K | |
| Material | Gap Pad 2200SF | |
| Self-Adhesive | Yes | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +125°C | |
| Hardness | Shore OO 70 | |
| Material Trade Name | Gap Pad 2200SF | |
| Operating Temperature Range | -60 → +125 °C | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Dimensions 100 x 100mm | ||
Thickness 0.125in | ||
Length 100mm | ||
Width 100mm | ||
Thermal Conductivity 2W/m·K | ||
Material Gap Pad 2200SF | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +125°C | ||
Hardness Shore OO 70 | ||
Material Trade Name Gap Pad 2200SF | ||
Operating Temperature Range -60 → +125 °C | ||
- COO (Country of Origin):
- US
Related links
- Bergquist Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
- Bergquist GP2200SF Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2000S40
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Interface Sheet 100 mm Reinforced Filled
- Bergquist GP2200SF Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
- Bergquist Self-Adhesive Thermal Interface Sheet 0.9 W/mK 100mm, Polymer
- Bergquist GP1000SF Series Self-Adhesive Thermal Interface Sheet 0.9 W/mK 100mm, Polymer
