Silfox SL Series Self-Adhesive Thermal Interface Pad, 2 mm Thick, 20 W/mK, 23 mm, 20mm, Aluminium Oxide (>99.8%)
- RS Stock No.:
- 283-3830
- Mfr. Part No.:
- SL-012-AL-20
- Brand:
- Silfox
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$32.27
(exc. GST)
$35.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,870 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $3.227 | $32.27 | - |
| 1000 - 4990 | $3.187 | $31.87 | 1% |
| 5000 - 9990 | $3.128 | $31.28 | 3% |
| 10000 + | $3.065 | $30.65 | 5% |
*price indicative
- RS Stock No.:
- 283-3830
- Mfr. Part No.:
- SL-012-AL-20
- Brand:
- Silfox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silfox | |
| Product Type | Thermal Interface Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 20W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Isolator | |
| Hardness | 22 Gpa | |
| Conductive Material | Aluminium Oxide (>99.8%) | |
| Width | 20mm | |
| Length | 23mm | |
| Standards/Approvals | RoHS | |
| Colour | White | |
| Series | SL | |
| Maximum Operating Temperature | 1400°C | |
| Select all | ||
|---|---|---|
Brand Silfox | ||
Product Type Thermal Interface Pad | ||
Thickness 2mm | ||
Thermal Conductivity 20W/mK | ||
Self-Adhesive Yes | ||
Trade Name Isolator | ||
Hardness 22 Gpa | ||
Conductive Material Aluminium Oxide (>99.8%) | ||
Width 20mm | ||
Length 23mm | ||
Standards/Approvals RoHS | ||
Colour White | ||
Series SL | ||
Maximum Operating Temperature 1400°C | ||
Aluminium oxide SL insulators
With hole except model SL018AL20, which is designed for clip mounting and not screw mounting.
Harder than all metal alloys, aluminium ceramic is an exceptional material allowing extraordinary performance in a very wide field of applications.
Electrical insulators and thermal conductors.
High resistance to friction, abrasion and compression.
Related links
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 12mm, Aluminium Oxide (>99.8%)
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 26.2mm, Aluminium Oxide (>99.8%)
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 14mm, Aluminium Oxide (>99.8%)
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 21mm, Aluminium Oxide (>99.8%)
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 20mm, Al2O3
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 12mm, Al2O3
- Intelligent LED Solutions ILH Series Self-Adhesive Thermal Gap Pad 20 mm Metal
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 300 mm
