RS PRO Thermal Interface Sheet, 3 mm Thick, 4 W/mK, 150 mm, 150mm, Non-Silicone
- RS Stock No.:
- 722-6741
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$114.73
(exc. GST)
$126.20
(inc. GST)
- RS Stock No.:
- 722-6741
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 3mm | |
| Thermal Conductivity | 4W/mK | |
| Trade Name | PC-94 INTERFACE MATERIAL | |
| Hardness | Shore OO 80 | |
| Conductive Material | Non-Silicone | |
| Length | 150mm | |
| Width | 150mm | |
| Standards/Approvals | RoHS | |
| Colour | Red | |
| Series | RS PRO | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Interface Sheet | ||
Thickness 3mm | ||
Thermal Conductivity 4W/mK | ||
Trade Name PC-94 INTERFACE MATERIAL | ||
Hardness Shore OO 80 | ||
Conductive Material Non-Silicone | ||
Length 150mm | ||
Width 150mm | ||
Standards/Approvals RoHS | ||
Colour Red | ||
Series RS PRO | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RS Series Non-Silicone Thermally Conductive Gap Filler: Red
Low contact thermal impedance
High thermal conductivity
Silicone-free
Long-term stability
Flame rating V - 1 (UL 94)
- RS Stock No. 9156092
Each
$75.27
- RS Stock No. 9156102
Each
$194.55
- RS Stock No. 9156086
Each
$37.27
Related links
- RS PRO RS Series Thermal Interface Sheet 2 W/mK 150mm, Non-Silicone
- RS PRO PC-94 Series Thermal Interface Sheet 4 W/mK 150mm, Non-Silicone
- RS PRO GCS Series Thermal Interface Sheet 4 W/mK 150mm, Non-Silicone
- RS PRO RS Series Thermal Interface Sheet 4 W/mK 150mm, Non-Silicone
- RS PRO GCS Series Thermal Interface Sheet 4 W/mK 150mm, Non-Silicone
- RS PRO GCS Series Thermal Interface Sheet 4 W/mK 150mm, Non-Silicone
- RS PRO PC93-150 Series Thermal Interface Sheet 2 W/mK 150mm, Non-Silicone
- RS PRO PC93-150 Series Thermal Interface Sheet 2 W/mK 150mm, Non-Silicone












