RS PRO Thermal Interface Sheet, 1 mm Thick, 4 W/mK, 150 mm, 150mm, Non-Silicone

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
722-6732
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Interface Sheet

Thickness

1mm

Thermal Conductivity

4W/mK

Trade Name

PC-94 INTERFACE MATERIAL

Hardness

Shore OO 80

Conductive Material

Non-Silicone

Width

150mm

Standards/Approvals

RoHS

Length

150mm

Colour

Red

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

RS PRO

COO (Country of Origin):
TW

RS Series Non-Silicone Thermally Conductive Gap Filler: Red


Low contact thermal impedance

High thermal conductivity

Silicone-free

Long-term stability

Flame rating V - 1 (UL 94)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy