RS PRO Thermal Interface Sheet, 800 μm Thick, 2 W/mK, 150 mm, 150mm, Non-Silicone
- RS Stock No.:
- 722-6701
- Distrelec Article No.:
- 304-14-540
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$41.14
(exc. GST)
$45.25
(inc. GST)
- RS Stock No.:
- 722-6701
- Distrelec Article No.:
- 304-14-540
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 800μm | |
| Thermal Conductivity | 2W/mK | |
| Trade Name | Non-Silicone Thermal Gap Pad | |
| Conductive Material | Non-Silicone | |
| Hardness | Shore OO 60 | |
| Length | 150mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 150mm | |
| Colour | Grey | |
| Series | RS PRO | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Interface Sheet | ||
Thickness 800μm | ||
Thermal Conductivity 2W/mK | ||
Trade Name Non-Silicone Thermal Gap Pad | ||
Conductive Material Non-Silicone | ||
Hardness Shore OO 60 | ||
Length 150mm | ||
Standards/Approvals REACH, RoHS | ||
Width 150mm | ||
Colour Grey | ||
Series RS PRO | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RS Series Non-Silicone Thermally Conductive Gap Filler: Grey
Low contact thermal impedance
High thermal conductivity
Silicone-free
Long-term stability
Flame rating V - 0 (UL 94)
Each
$29.57
- RS Stock No. 9156095
Each
$102.91
Each
$90.30
- RS Stock No. 9156086
Each
$37.27
Related links
- RS PRO PC93-150 Series Thermal Interface Sheet 2 W/mK 150mm, Non-Silicone
- RS PRO PC93-150 Series Thermal Interface Sheet 2 W/mK 150mm, Non-Silicone
- RS PRO RS Series Thermal Interface Sheet 4 W/mK 150mm, Non-Silicone
- RS PRO GCS Series Thermal Interface Sheet 4 W/mK 150mm, Non-Silicone
- RS PRO RS Series Thermal Interface Sheet 4 W/mK 150mm, Non-Silicone
- RS PRO GCS Series Thermal Interface Sheet 4 W/mK 150mm, Non-Silicone
- RS PRO RS Series Thermal Interface Sheet 4 W/mK 150mm, Alumina
- RS PRO L375-150 Series Self-Adhesive Thermal Interface Sheet 1.6 W/mK 150mm













