RS PRO Thermal Interface Sheet, 450 μm Thick, 1.4 W/mK, 150 mm, 150mm
- RS Stock No.:
- 707-4720
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $12.25
View bulk pricing optionsSubtotal (1 unit)*
$27.62
(exc. GST)
$30.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $27.62 | - |
| 25 - 49 | $27.13 | $12.25 |
| 50 - 99 | $26.19 | $71.50 |
| 100 - 499 | $25.12 | $250.00 |
| 500 + | $20.67 | $3,475.00 |
*price indicative
- RS Stock No.:
- 707-4720
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 450μm | |
| Thermal Conductivity | 1.4W/mK | |
| Trade Name | L37-3F | |
| Hardness | Shore A 80 | |
| Standards/Approvals | REACH, RoHS | |
| Length | 150mm | |
| Width | 150mm | |
| Colour | Yellow | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Interface Sheet | ||
Thickness 450μm | ||
Thermal Conductivity 1.4W/mK | ||
Trade Name L37-3F | ||
Hardness Shore A 80 | ||
Standards/Approvals REACH, RoHS | ||
Length 150mm | ||
Width 150mm | ||
Colour Yellow | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Thermal Interface Sheet, 1.4 W/m·K, 150 x 150 mm x 0.45 mm
Use this insulating thermal interface sheet from the RS PRO range to provide insulation between heatsinks and components in your electronic systems. It's ideal to use when there are rough or uneven surfaces that make other forms of insulation difficult to use.
The material used for this product includes fibreglass, which has excellent thermal conductivity and is soft and highly compressible. It's also non-conductive, so it will protect your components and printed circuit boards (PCBs) against electrical discharge. This feature also minimises the risk of fire, keeping your application safe against wear and ensuring a long product life.
This sheet is Restriction of Hazardous Substances (RoHS) compliant, so it contains only minimal amounts of any harmful substances. Sheets like this one are often used in flat panel displays, computer hard drives and central processing units (CPUs).
Features and Benefits
Related links
- RS PRO L37-3F Series Thermal Interface Sheet 1.4 W/mK 150mm
- RS PRO L37-3F Series Thermal Interface Sheet 1.4 W/mK 150mm, Conductive Agent
- RS PRO L37-3S Series Self-Adhesive Thermal Interface Sheet 1.95 W/mK 150mm
- RS PRO TG-PCM-20G Series Thermal Interface Sheet 2.5 W/mK 150mm
- RS PRO PC93-150 Series Thermal Interface Sheet 2 W/mK 150mm, Non-Silicone
- RS PRO PC93-150 Series Thermal Interface Sheet 2 W/mK 150mm, Non-Silicone
- RS PRO GCS Series Thermal Interface Sheet 2 W/mK 150mm, Non-Silicone
- RS PRO RS Series Thermal Interface Sheet 2 W/mK 150mm, Non-Silicone
