RS PRO Thermal Interface Sheet, 180 μm Thick, 1.4 W/mK, 150 mm, 150mm

Get a bulk buy discount

Add 25 more to save $12.25

View bulk pricing options

Subtotal (1 unit)*

$24.82

(exc. GST)

$27.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 152 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$24.82-
25 - 49$24.33$12.25
50 - 99$23.53$64.50
100 - 499$22.67$215.00
500 +$18.65$3,085.00

*price indicative

RS Stock No.:
707-4718
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Interface Sheet

Thickness

180μm

Thermal Conductivity

1.4W/mK

Trade Name

L37-3F INTERFACE MATERIAL

Hardness

Shore A 80

Length

150mm

Width

150mm

Standards/Approvals

REACH, RoHS

Colour

Yellow

Minimum Operating Temperature

-40°C

Series

RS PRO

Maximum Operating Temperature

200°C

COO (Country of Origin):
TW

RS PRO Thermal Interface Sheet, 1.4 W/m·K, 150 x 150 x 0.18 mm


This RS PRO self-adhesive insulating thermal gap pad provides effective electrical insulation between heatsinks and other components in your electronic application. You can use it where uneven or rough surfaces prevent you from using other forms of insulation.

The product material includes fibreglass which is soft, highly compressible and has good thermal conductivity. It's electrically non-conductive so you can be sure the pad will insulate your printed circuit boards (PCBs) and components against electrical discharge. It also helps you protect your application from wear caused by high temperatures, extending its service life and eliminating the risk of fire.

This sheet complies with the Restriction of Hazardous Substances (RoHS) criteria so you can be sure it contains only trace amounts of any harmful substances. You can see pads like this one commonly used in flat panel displays, computer hard drives and central processing units (CPU) as well as in wireless communication hardware.

Features and Benefits


• Yellow colour

• Dimensions of 150 x 150 mm

• Hardness of 80 Shore A

• Operating temperature range of -40°C to +200°C

• Thermal conductivity of 1.4 W/m·K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy