Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet, 0.04 in Thick, 5 W/mK, 203.2 mm, 101.6mm, Gap Pad

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$317.21

(exc. GST)

$348.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 356 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$317.21-
25 - 49$309.442%
50 - 99$296.136%
100 - 499$287.429%
500 +$236.5525%

*price indicative

RS Stock No.:
707-3383
Mfr. Part No.:
GP5000S35-0.040-02-0804
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Sheet

Thickness

0.04in

Thermal Conductivity

5W/mK

Self-Adhesive

Yes

Trade Name

Gap Pad 5000S35

Conductive Material

Gap Pad 5000S35

Hardness

Shore OO 35

Length

203.2mm

Standards/Approvals

RoHS

Width

101.6mm

Colour

Light Green

Minimum Operating Temperature

-60°C

Series

GP5000S35

Maximum Operating Temperature

200°C

COO (Country of Origin):
US

Gap Pad® 5000S35


Electrical insulators and thermal conductors

Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies

The material has excellent elasticity

The thicknesses available means that GAP Pads can be used when the texture of the surface varies

The Ultra Soft range has the same characteristics but is softer and more malleable

Each
$184.30
Each
$278.94
Each
$274.21
Each
$77.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy