Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet, 0.06 in Thick, 5 W/mK, 203.2 mm, 101.6mm, Gap Pad
- RS Stock No.:
- 707-3395
- Mfr. Part No.:
- GP5000S35-0.060-02-0804
- Brand:
- Bergquist
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$288.64
(exc. GST)
$317.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $288.64 |
| 25 - 49 | $278.53 |
| 50 - 99 | $265.56 |
| 100 + | $259.80 |
*price indicative
- RS Stock No.:
- 707-3395
- Mfr. Part No.:
- GP5000S35-0.060-02-0804
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.06in | |
| Thermal Conductivity | 5W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Gap Pad 5000S35 | |
| Hardness | Shore OO 35 | |
| Conductive Material | Gap Pad 5000S35 | |
| Length | 203.2mm | |
| Width | 101.6mm | |
| Standards/Approvals | RoHS | |
| Colour | Light Green | |
| Maximum Operating Temperature | 200°C | |
| Series | GP5000S35 | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.06in | ||
Thermal Conductivity 5W/mK | ||
Self-Adhesive Yes | ||
Trade Name Gap Pad 5000S35 | ||
Hardness Shore OO 35 | ||
Conductive Material Gap Pad 5000S35 | ||
Length 203.2mm | ||
Width 101.6mm | ||
Standards/Approvals RoHS | ||
Colour Light Green | ||
Maximum Operating Temperature 200°C | ||
Series GP5000S35 | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- US
Gap Pad® 5000S35
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
Related links
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet 5 W/mK 101.6mm, Gap Pad
- Bergquist GP1500 Series Self-Adhesive Thermal Interface Sheet 1.5 W/mK 101.6mm, Gap Pad 1500
- Bergquist GP1500 Series Self-Adhesive Thermal Interface Sheet 1.5 W/mK 101.6mm, Gap Pad 1500
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet 5 W/mK 101.6mm, Gap Pad
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet 5 W/mK 4in, Gap Pad 5000S35
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet 2 W/mK 406.4mm, Gap Pad
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet 5 W/mK 4in, Gap Pad 5000S35
- Bergquist GPVO Series Self-Adhesive Thermal Interface Sheet 0.8 W/mK 406.4mm, Gap Pad VO
