Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet, 0.08 in Thick, 2 W/mK, 203.2 mm, 406.4mm, Gap Pad
- RS Stock No.:
- 491-4149
- Mfr. Part No.:
- GP2000S40-0.080-02-0816
- Brand:
- Bergquist
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$217.77
(exc. GST)
$239.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $217.77 | - |
| 100 - 249 | $212.44 | 2% |
| 250 - 499 | $204.66 | 6% |
| 500 + | $196.82 | 9% |
*price indicative
- RS Stock No.:
- 491-4149
- Mfr. Part No.:
- GP2000S40-0.080-02-0816
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.08in | |
| Thermal Conductivity | 2W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Gap Pad 2000S40 | |
| Conductive Material | Gap Pad 2000S40 | |
| Hardness | Shore OO 30 | |
| Standards/Approvals | RoHS | |
| Length | 203.2mm | |
| Width | 406.4mm | |
| Colour | Grey | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -60°C | |
| Series | GP2000S40 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.08in | ||
Thermal Conductivity 2W/mK | ||
Self-Adhesive Yes | ||
Trade Name Gap Pad 2000S40 | ||
Conductive Material Gap Pad 2000S40 | ||
Hardness Shore OO 30 | ||
Standards/Approvals RoHS | ||
Length 203.2mm | ||
Width 406.4mm | ||
Colour Grey | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -60°C | ||
Series GP2000S40 | ||
- COO (Country of Origin):
- US
Gap Pad® 2000S40
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications
Related links
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet 2 W/mK 406.4mm, Gap Pad
- Bergquist GPVO Series Self-Adhesive Thermal Interface Sheet 0.8 W/mK 406.4mm, Gap Pad VO
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2000S40
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2000S40
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet 5 W/mK 101.6mm, Gap Pad
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2000S40
- Bergquist Self-Adhesive Thermal Interface Sheet 3W/m·K 8 x 16in
- Bergquist GP1500 Series Self-Adhesive Thermal Interface Sheet 1.5 W/mK 101.6mm, Gap Pad 1500
