Bergquist A2000 Series Self-Adhesive Thermal Interface Pad, 0.01 in Thick, 2 W/mK, 12 in, 12in, Silicone

Subtotal (1 unit)*

$218.56

(exc. GST)

$240.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.56

*price indicative

RS Stock No.:
282-6879
Mfr. Part No.:
SIL PAD TSP A2000, 12in x 12in x 0.01
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Pad

Thickness

0.01in

Thermal Conductivity

2W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Length

12in

Width

12in

Standards/Approvals

No

Series

A2000

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist silicone-based thermally conductive and electrically insulating material. It consists of a cured silicone elastomeric compound coated on both sides of a fiberglass reinforcement layer. It performs well under clamping pressure up to 200 psi and is an excellent choice for high performance applications requiring electrical isolation and cut through resistance.

Elastomeric compound coated on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy