Bergquist 6000UL Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 6 W/mK, 16 in, 8in, Silicone

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
282-6792
Mfr. Part No.:
GAP PAD TGP 6000ULM, 16in x 8in x 0.125 sh
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.125in

Thermal Conductivity

6W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Length

16in

Standards/Approvals

No

Width

8in

Series

6000UL

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist is an extremely soft gap filling material rated at a thermal conductivity of 6.0 W per mK. It is specially formulated for high performance applications requiring low assembly stress. The material offers exceptional thermal performance at low pressures due to the unique filler package and ultra low modulus resin formulation. It is highly conformal, even to surfaces with high roughness or topography, allowing for excellent interfacing and wet-out characteristics.

High-compliance

Low compression stress

Ultra low modulus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy