Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad, 0.125in Thick, 2W/m·K, TIM, 16 x 8 x 0.125in
- RS Stock No.:
- 282-6755
- Mfr. Part No.:
- GAP PAD TGP 2200SF, 16in x 8in x 0.125 sh
- Brand:
- Bergquist
Subtotal (1 unit)**
$439.94
(exc. GST)
$483.93
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $439.94 |
**price indicative
- RS Stock No.:
- 282-6755
- Mfr. Part No.:
- GAP PAD TGP 2200SF, 16in x 8in x 0.125 sh
- Brand:
- Bergquist
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bergquist | |
Dimensions | 16 x 8 x 0.125in | |
Thickness | 0.125in | |
Length | 16in | |
Width | 8in | |
Thermal Conductivity | 2W/m·K | |
Material | TIM | |
Self-Adhesive | Yes | |
Series | 2200SF | |
Select all | ||
---|---|---|
Brand Bergquist | ||
Dimensions 16 x 8 x 0.125in | ||
Thickness 0.125in | ||
Length 16in | ||
Width 8in | ||
Thermal Conductivity 2W/m·K | ||
Material TIM | ||
Self-Adhesive Yes | ||
Series 2200SF | ||
Related links
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3W/m·K 16 x 8 x 0.125in
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4W/m·K 16 x 8 x 0.125in
- Bergquist 6000UL Series Self-Adhesive Thermal Gap Pad 6W/m·K 16 x 8 x 0.125in
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad 1.3W/m·K 16 x 8 x 0.125in
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad 3.5W/m·K 16 x 8 x 0.125in
- Bergquist HC5000 Series Self-Adhesive Thermal Gap Pad 5W/m·K 16 x 8 x 0.125in
- Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad 2W/m·K 16 x 8 x 0.02in
- Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad 2W/m·K 16 x 8 x 0.08in