Recently searched

    Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad, 0.125in Thick, 3.5W/m·K, Silicone, 16 x 8 x 0.125in

    Subtotal (1 unit)**

    $547.94

    (exc. GST)

    $602.73

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$547.94

    **price indicative

    RS Stock No.:
    282-6783
    Mfr. Part No.:
    GAP PAD TGP 3500ULM, 16in x 8in x 0.125 sh
    Brand:
    Bergquist
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bergquist

    Dimensions

    16 x 8 x 0.125in

    Thickness

    0.125in

    Length

    16in

    Width

    8in

    Thermal Conductivity

    3.5W/m·K

    Material

    Silicone

    Self-Adhesive

    Yes

    Series

    3500UL

    Related links