Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad, 3.1 mm Thick, 3.5 W/mK, Silicone
- RS Stock No.:
- 282-6784
- Mfr. Part No.:
- GAP PAD TGP 3500ULMG (2166909)
- Brand:
- Bergquist
Subtotal (1 unit)*
$498.01
(exc. GST)
$547.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.01 |
*price indicative
- RS Stock No.:
- 282-6784
- Mfr. Part No.:
- GAP PAD TGP 3500ULMG (2166909)
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 3.1mm | |
| Thermal Conductivity | 3.5W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Series | 3500UL | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 3.1mm | ||
Thermal Conductivity 3.5W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Series 3500UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist is an extremely soft gap filling material with a thermal conductivity of 3.5 W per mK. The material offers exceptional thermal performance at low pressures due to a unique 3.5 W per mK filler package and ultra-low modulus resin formulation. The enhanced material is well suited for high performance applications requiring extremely low assembly stress. It maintains a conformable nature that allows for excellent interfacing and wet out characteristics, even to surfaces with high roughness and or topography.
Fiberglass reinforced for shear and tear resistance
Non-fiberglass option for applications that require an additional reduction in stress
Related links
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad 3.5 W/mK 8in, Silicone
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad 3.5 W/mK 8in, Silicone
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad 3.5 W/mK 8in, Silicone
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad 3.5 W/mK 8in, Silicone
- Bergquist 3500ULM Series Self-Adhesive Thermal Interface Pad 3.5 W/mK, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 16in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 16in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 16in, Silicone
