Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad, 0.04 in Thick, 3 W/mK, 203 mm, 16in, Silicone

Subtotal (1 unit)*

$278.96

(exc. GST)

$306.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$278.96

*price indicative

RS Stock No.:
282-6768
Mfr. Part No.:
GAP PAD TGP 3000, 8in x 16in x 0.04
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.04in

Thermal Conductivity

3W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Standards/Approvals

No

Width

16in

Length

203mm

Colour

Light Blue

Minimum Operating Temperature

-60°C

Series

TGP 3000

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist Thermally Conductive, Reinforced, Soft S-Class Gap Filling Material. It is a soft gap filling material rated at a thermal conductivity of 3 W/m-K. The material offers exceptional thermal performance at low pressures due to an all new 3 W/m-K filler package and low-modulus resin formulation. It is reinforced to enhance material handling, puncture, shear and tear resistance. It is well suited for high performance, low-stress applications that typically use fixed standoff or clip mounting. It maintains a conformable yet elastic nature that allows for excellent interfacing and wet-out characteristics, even to surfaces with high roughness and or topography.

Highly conformable

Designed for low-stress applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy