Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 2 W/mK, 16 in, 8in, Timber

Subtotal (1 unit)*

$376.45

(exc. GST)

$414.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.45

*price indicative

RS Stock No.:
282-6752
Mfr. Part No.:
GAP PAD TGP 2200SF, 16in x 8in x 0.06 sh
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.06in

Thermal Conductivity

2W/mK

Self-Adhesive

Yes

Conductive Material

Timber

Length

16in

Width

8in

Standards/Approvals

No

Series

2200SF

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist Silicone-Free Formulation, High Performance Thermally Conductive Material. It is a high performance, 2.0 W/m-K, thermally conductive gap filling material. The compound is silicone free by design and offers exceptionally low interfacial resistances to adjacent surfaces.

Silicone-free formulation

Minimal compression set

0.5 mil film provides tack free surface

Tacky side allows for ease of handling and placement

Each
$54.62
Each (In a Pack of 20)
$1.52
Each (In a Pack of 4)
$6.265
Each
$217.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy