Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 2 W/mK, 8 in, 16in, Silicone

Subtotal (1 unit)*

$547.82

(exc. GST)

$602.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$547.82

*price indicative

RS Stock No.:
282-6748
Mfr. Part No.:
GAP PAD TGP 2000, 8in x 16in x 0.125
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.125in

Thermal Conductivity

2W/mK

Self-Adhesive

Yes

Trade Name

TGP 2000

Conductive Material

Silicone

Width

16in

Standards/Approvals

No

Length

8in

Series

TGP 2000

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist Highly Conformable, Thermally Conductive, Reinforced S-Class Gap Filling Material. It is recommended for low-stress applications that require a mid to high thermally conductive interface material. The highly conformable nature of the material allows the pad to fill in air voids and air gaps between PC boards and heat sinks or metal chassis with stepped topography, rough surfaces and high stack-up tolerances.

Highly Conformable

Low hardness

Designed for low-stress applications

Fiberglass reinforced for puncture, shear and tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy