Bergquist 1500R Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 1.5 W/mK, 8 in, 16in, Silicone

Subtotal (1 unit)*

$147.35

(exc. GST)

$162.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.35

*price indicative

RS Stock No.:
282-6741
Mfr. Part No.:
GAP PAD TGP 1500R, 8in x 16in x 0.02
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.02in

Thermal Conductivity

1.5W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Length

8in

Width

16in

Standards/Approvals

No

Series

1500R

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist same highly conformable, low-modulus polymer as the standard GAP PAD TGP 1500. The fiberglass reinforcement allows for easy material handling and enhances puncture, shear and tear resistance. The natural tack on both sides of the material allows for good compliance to mating surfaces of components, further reducing thermal resistance.

Fiberglass reinforced for puncture and shear and tear resistance

Easy release construction

Electrically isolating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy